-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0431
|
Newark | Pneumatic Contact, Pin, Crimp, Product Range:-, Contact Gender:Pin, Wire Size Awg Max:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Brass, Contact Plating:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09140006303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$4.5400 / $6.9300 | Buy Now |
DISTI #
24AC6792
|
Newark | Pneumatic Contact, Pin, Crimp, Product Range:-, Contact Gender:Pin, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Brass, Contact Plating:- Rohs Compliant: Yes |Harting 09140006303 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $9.3100 | Buy Now |
DISTI #
1195-6149-ND
|
DigiKey | CONTACTS FOR TUBE INNER DIAMETER Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5348 / $9.2900 | Buy Now |
DISTI #
617-09140006303
|
Mouser Electronics | Heavy Duty Power Connectors Cntcts/tube inr dmtr w/out shut-off 3 mm RoHS: Compliant | 0 |
|
$5.0000 / $7.8200 | Order Now |
DISTI #
71028604
|
RS | Contacts for tube inner diameter without shut-off 3 mm | HARTING 09140006303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 220 |
|
$3.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.2000 | Buy Now |
DISTI #
HRT09140006303
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.2540 / $7.1800 | Buy Now | |
DISTI #
09140006303
|
TME | Contact, male, Han-Modular®, pipe ID Ø3mm, brass, max.10bar Min Qty: 1 | 0 |
|
$5.6600 / $7.5600 | RFQ |
DISTI #
2800670
|
element14 Asia-Pacific | PNEUMATIC CONTACT, PIN, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$9.3514 / $9.8467 | Buy Now |
DISTI #
2800670
|
Farnell | PNEUMATIC CONTACT, PIN, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 6 Days Container: Each | 29 |
|
$6.2950 / $8.1634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140006303
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140006303
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |