-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6873
|
Newark | Strain Relief, Flexbox Hood, Pa, 3Pos, Accessory Type:Strain Relief, For Use With:Harting Han-Modular Flexbox Hoods, No. Of Positions:3Positions, Strain Relief Material:Nylon (Polyamide), Product Range:Han-Modular Series Rohs Compliant: Yes |Harting 09140008033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8600 / $27.4800 | Buy Now |
DISTI #
1195-09140008033-ND
|
DigiKey | HAN-MODULAR FLEXBOX STRAIN RELIE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$16.3614 / $22.7600 | Buy Now |
DISTI #
617-09140008033
|
Mouser Electronics | Heavy Duty Power Connectors Flexbox StrainRelief Cover 3cable entries RoHS: Compliant | 0 |
|
$16.4100 / $20.9600 | Order Now |
DISTI #
V99:2348_24682430
|
Arrow Electronics | Connector Accessories Strain Relief Right Angle Polyamide Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1927 | Americas - 19 |
|
$15.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.2300 | Buy Now |
DISTI #
HRT09140008033
|
Heilind Electronics | S/R FOR CVR W/3 CBL ENTRIES HAN-MOD FLEXBOX | Americas - 0 in Stock |
|
$18.8125 / $24.9800 | Buy Now |
DISTI #
3523659
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.7488 / $30.6326 | Buy Now |
DISTI #
3523659
|
Farnell | STRAIN RELIEF, FLEXBOX HOOD, PA, 3POS RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 2 Days Container: Each | 0 |
|
$16.9766 / $26.0139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140008033
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140008033
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |