-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6876
|
Newark | Cable Seal, 5-16Mm, Flexbox, Black, Accessory Type:Cable Seal, For Use With:Harting Han-Modular Series Flexboxes, Product Range:Han-Modular Series Rohs Compliant: Yes |Harting 09140008200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.8500 / $2.4900 | Buy Now |
DISTI #
1195-09140008200-ND
|
DigiKey | HAN-MODULAR FLEXBOX BELLOWS SEAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$1.8135 / $3.3600 | Buy Now |
DISTI #
617-09140008200
|
Mouser Electronics | Heavy Duty Power Connectors Flexbox Seal Insert med cable 5-16mm RoHS: Compliant | 0 |
|
$1.7700 / $2.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks | 0 |
|
$1.7300 | Buy Now |
DISTI #
HRT09140008200
|
Heilind Electronics | BLLWS SEAL INSRT M,5-16MM HAN-MOD FLEXBOX | Americas - 0 in Stock |
|
$1.9219 / $2.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140008200
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140008200
HARTING Technology Group
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |