-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2385
|
Newark | Coding Element Pin, Thermoplastic, Red, Accessory Type:Coding Element, For Use With:Harting Han-Modular Series Compact Housings, Product Range:Han-Modular Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09140009971 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$3.0000 / $5.1800 | Buy Now |
DISTI #
1195-1430-ND
|
DigiKey | HAN MOD COMPACT CODING PIN 1 RED Min Qty: 1 Lead time: 8 Weeks Container: Bag |
12 In Stock |
|
$3.7052 / $6.6900 | Buy Now |
DISTI #
617-09140009971
|
Mouser Electronics | Heavy Duty Power Connectors Han Modular Compact Coding Pin 1 red RoHS: Compliant | 51 |
|
$3.5200 / $5.8900 | Buy Now |
DISTI #
70574775
|
RS | Connector, Power, Heavy Duty, Han Modular Compact Coding Pin 1 red | HARTING 09140009971 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5900 / $6.3800 | RFQ |
|
Future Electronics | Han-Modular Compact Coding Pin 1 RED RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 110Bag |
|
$3.8300 / $4.3200 | Buy Now |
DISTI #
HRT09140009971
|
Heilind Electronics | HAN-MODULAR COMPACT CODING PI N 1 RED | Americas - 209 in Stock451 On Order |
|
$3.9688 / $5.0800 | Buy Now |
DISTI #
09140009971
|
TTI | Heavy Duty Power Connectors Han Modular Compact Coding Pin 1 red RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$3.7900 / $5.2900 | Buy Now |
DISTI #
HRT09140009971
|
Interstate Connecting Components | HAN-MODULAR COMPACT CODING PI N 1 RED | 4290 On Order |
|
$3.9688 / $5.0800 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Han Modular Compact Coding Pin 1 red | 50 |
|
$45.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140009971
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140009971
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |