-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8038
|
Newark | Coding Element Pin, Thermoplastic, Yel, Accessory Type:Coding Element, For Use With:Harting Han-Modular Series Compact Housings, Product Range:Han-Modular Series Rohs Compliant: Yes |Harting 09140009974 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$3.2600 | Buy Now |
DISTI #
1195-1433-ND
|
DigiKey | HAN MOD COMPACT CODING PIN 4YELL Min Qty: 1 Lead time: 8 Weeks Container: Bag |
14 In Stock |
|
$3.7209 / $6.7100 | Buy Now |
DISTI #
617-09140009974
|
Mouser Electronics | Heavy Duty Power Connectors Han Modular Compact Coding Pin 4 yellow RoHS: Compliant | 112 |
|
$3.8500 / $6.2000 | Buy Now |
DISTI #
70574778
|
RS | Connector Power Heavy Duty Han Modular Compact Coding Pin 4 yellow | HARTING 09140009974 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 / $6.4100 | RFQ |
|
Future Electronics | Connector Accessories Code Pin Straight Polycarbonate Yellow Han-Modular RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$3.8700 / $4.3700 | Buy Now |
DISTI #
HRT09140009974
|
Heilind Electronics | HAN-MODULAR COMPACT CODING PI N 4 YELLOW | Americas - 913 in Stock |
|
$4.0317 / $5.5400 | Buy Now |
DISTI #
09140009974
|
TTI | Heavy Duty Power Connectors Han Modular Compact Coding Pin 4 yellow RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 110 In Stock |
|
$3.8500 / $5.1800 | Buy Now |
DISTI #
HRT09140009974
|
Interstate Connecting Components | HAN-MODULAR COMPACT CODING PI N 4 YELLOW | 274 |
|
$4.0317 / $5.5400 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors Han Modular Compact Coding Pin 4 yellow | 50 |
|
$43.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140009974
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140009974
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |