-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6864
|
Newark | Float Washer, Zinc, Heavy Duty Conn, Accessory Type:Float Washer, For Use With:Harting Han Series Heavy Duty Connectors, Product Range:Han-Modular Series Rohs Compliant: Yes |Harting 09140009986 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.9000 | Buy Now |
DISTI #
1195-8255-ND
|
DigiKey | WASHER F. SLIDING FRAME (D=15MM) Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
100 In Stock |
|
$1.9895 / $5.3900 | Buy Now |
DISTI #
617-09140009986
|
Mouser Electronics | Heavy Duty Power Connectors Washer f. sliding frame (D=15mm) RoHS: Compliant | 80 |
|
$1.7000 / $3.9800 | Buy Now |
DISTI #
71324645
|
RS | Float Washer, Zinc Die-Cast, Wt 0.01 g, Han-Modular Series | HARTING 09140009986 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 39 |
|
$1.0080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$1.8000 | Buy Now |
DISTI #
HRT09140009986
|
Heilind Electronics | WASHER FOR SLIDING FRAME 15MM DIAM | Americas - 0 in Stock |
|
$2.0615 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140009986
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140009986
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |