-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4793
|
Newark | Hood, Top Entry, Latch, Product Range:Han-Modular Eco Series, Cable Exit Angle:180°, Connector Body Material:Pc (Polycarbonate) Body, For Use With:Harting Han-Modular Eco Series Heavy Duty Connectors, Locking Type:Latch Rohs Compliant: Yes |Harting 09140010420 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8900 / $16.3600 | Buy Now |
DISTI #
1195-1439-ND
|
DigiKey | CONN HOOD TOP ENTRY Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$9.4630 / $15.6500 | Buy Now |
DISTI #
617-09140010420
|
Mouser Electronics | Heavy Duty Power Connectors HAN-MODULAR ECO TOP ENTRY IP65 RoHS: Compliant | 82 |
|
$9.3800 / $14.2300 | Buy Now |
DISTI #
70235393
|
RS | Hood Top Entry for Han-Modular ECO IP65 | HARTING 09140010420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 213 |
|
$11.3000 / $15.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$9.2400 | Buy Now |
DISTI #
HRT09140010420
|
Heilind Electronics | HAN-MODULAR ECO HOOD IP65 (WIT | Americas - 0 in Stock |
|
$10.6984 / $14.2200 | Buy Now |
DISTI #
09140010420
|
TME | Enclosure: for HDC connectors, Han-Modular® ECO, for cable, IP65 Min Qty: 1 | 0 |
|
$10.6300 / $13.5300 | RFQ |
DISTI #
2842860
|
element14 Asia-Pacific | HOOD, TOP ENTRY, LATCH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$16.9869 | Buy Now |
DISTI #
2842860
|
Farnell | HOOD, TOP ENTRY, LATCH RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$13.8500 / $15.3916 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN-MODULAR ECO TOP ENTRY IP65 | 50 |
|
$75.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140010420
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140010420
HARTING Technology Group
CONN HOOD TOP ENTRY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |