Part Details for 09140020311 by HARTING Technology Group
Overview of 09140020311 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09140020311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1465-ND
|
DigiKey | CONN CARRIER HOOD TOP ENTRY IP65 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$20.9000 / $28.1500 | Buy Now |
DISTI #
617-09140020311
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN MODULAR TWIN RoHS: Compliant | 168 |
|
$20.9000 / $28.1500 | Buy Now |
DISTI #
70104432
|
RS | Connector Power Heavy Duty METAL HOOD HAN MODULAR TWIN, Han-Modular Series | HARTING 09140020311 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 127 |
|
$20.9100 / $29.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.7200 | Buy Now |
DISTI #
HRT09140020311
|
Heilind Electronics | HAN 2MOD TRGERGEHUSE | Americas - 250 in Stock |
|
$25.6032 / $33.4400 | Buy Now |
DISTI #
09140020311
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN MODULAR TWIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1371 In Stock |
|
$21.0400 / $28.3000 | Buy Now |
DISTI #
09140020311
|
TME | Enclosure: for HDC connectors, Han Modular Twin, for latch Min Qty: 1 | 0 |
|
$21.3300 / $27.0100 | RFQ |