-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1135
|
Newark | Han-Eco Modular Guiding Pe Module (2+Pe) - Male Crimp Rohs Compliant: Yes |Harting 09140033052 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 / $12.0500 | Buy Now |
DISTI #
1195-8946-ND
|
DigiKey | HAN-ECO MODULAR GUIDING PE MODUL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
31 In Stock |
|
$5.6178 / $9.4300 | Buy Now |
DISTI #
617-09140033052
|
Mouser Electronics | Heavy Duty Power Connectors Han-ECO Modular-Fmle Module 2+PE crimp RoHS: Compliant | 32 |
|
$5.6100 / $8.8900 | Buy Now |
DISTI #
V99:2348_23695651
|
Arrow Electronics | Connector Accessories Guide Module Straight Polycarbonate Pebble Gray Han-Modular® RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1936 | Americas - 20 |
|
$3.9470 / $5.4149 | Buy Now |
DISTI #
71818428
|
RS | Han-ECO Modular Guiding PE Module (2+PE) - male crimp | HARTING 09140033052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$6.6300 / $11.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 5 Weeks | 0 |
|
$6.5200 | Buy Now |
DISTI #
HRT09140033052
|
Heilind Electronics | HAN-ECO MOD GUIDING PE MOD (2+PE) - MALE CRIMP | Americas - 0 in Stock |
|
$7.4063 / $10.0400 | Buy Now |
DISTI #
36794167
|
Verical | Connector Accessories Guide Module Straight Polycarbonate Pebble Gray Han-Modular® RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1936 | Americas - 20 |
|
$3.9470 | Buy Now |
DISTI #
09140033052
|
TTI | Heavy Duty Power Connectors Han-ECO Modular-Fmle Module 2+PE crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 10 In Stock |
|
$6.3000 / $7.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140033052
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140033052
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |