-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6879
|
Newark | Heavy Duty Carrier Hood, Nylon, Heavy Duty Connector Type:Carrier Hood, Connector Body Material:Nylon (Polyamide) Body, Locking Type:-, Rectangular Shell Size:-, For Use With:Harting Han-Modular Flexbox Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09140048101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5900 / $35.8800 | Buy Now |
DISTI #
1195-09140048101-ND
|
DigiKey | HAN-MODULAR FLEXBOX CARRIER HOOD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$23.2375 / $31.3000 | Buy Now |
DISTI #
617-09140048101
|
Mouser Electronics | Heavy Duty Power Connectors Flexbox carrier hood RoHS: Compliant | 13 |
|
$23.2300 / $28.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.1500 | Buy Now |
DISTI #
HRT09140048101
|
Heilind Electronics | CARRIER HOOD (A...D) HAN-MOD FLEXBOX | Americas - 0 in Stock |
|
$28.0156 / $37.1800 | Buy Now |
DISTI #
3523666
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$27.3217 / $32.4716 | Buy Now |
DISTI #
3523666
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$23.3043 / $31.4570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140048101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140048101
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |