-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Frame,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B2519
|
Newark | Frame For Modules, Accessory Type:Han Modular Frame, For Use With:2 Han-Modular Modules, Product Range:Han-Modular Series, Connector Shell Size:6B, Contact Material:Aluminium, No. Of Contacts:2Contacts Rohs Compliant: Yes |Harting 09140060303 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 304 |
|
$19.9800 / $26.9700 | Buy Now |
DISTI #
1195-1514-ND
|
DigiKey | FRAME HINGED FOR 2MOD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1135 In Stock |
|
$16.0208 / $22.2800 | Buy Now |
DISTI #
617-09-14-006-0303
|
Mouser Electronics | Heavy Duty Power Connectors FRAME FOR 2 MODULES FOR 6P HOOD A-B RoHS: Compliant | 293 |
|
$20.4200 / $24.7100 | Buy Now |
DISTI #
E02:0323_00009686
|
Arrow Electronics | Connector Accessories Hinged Frame Straight Zinc Die Cast Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2401 | Europe - 36 |
|
$17.6354 / $22.4580 | Buy Now |
DISTI #
V36:1790_06747705
|
Arrow Electronics | Connector Accessories Hinged Frame Straight Zinc Die Cast Bag Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 2 |
|
$18.9600 / $25.4300 | Buy Now |
DISTI #
70103930
|
RS | Heavy Duty Power Connector FRAME FOR 2MODULES FOR 6P HOOD A-B | HARTING 09140060303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 466 |
|
$18.5100 / $25.7100 | Buy Now |
|
Future Electronics | HAN Series 16-18 AWG 6P Hood A-B 2 Module Frame RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1Bag |
|
$20.4400 / $21.4600 | Buy Now |
DISTI #
HRT09140060303
|
Heilind Electronics | HAN MODULAR FRAME 6 HOOD 2 MO DULE A-B (H | Americas - 586 in Stock187 On Order |
|
$21.8281 / $27.9400 | Buy Now |
DISTI #
76480951
|
Verical | Connector Accessories Hinged Frame Straight Zinc Die Cast Bag Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 36 |
|
$17.5957 / $22.4076 | Buy Now |
DISTI #
77779604
|
Verical | Connector Accessories Hinged Frame Straight Zinc Die Cast Bag Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$19.0845 / $24.8551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140060303
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140060303
HARTING Technology Group
Connector Accessory, Frame,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | FRAME | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |