Part Details for 09140060311 by HARTING Technology Group
Overview of 09140060311 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09140060311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8128
|
Newark | Fixing Frame, 2 Module, Accessory Type:Fixing Frame, For Use With:Harting Han-Modular Series 2 Modules, Product Range:Han-Modular Series Rohs Compliant: Yes |Harting 09140060311 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4600 / $34.3600 | Buy Now |
DISTI #
1195-1515-ND
|
DigiKey | FRAME FIXED FOR 2MOD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$25.0590 / $47.2200 | Buy Now |
DISTI #
617-09-14-006-0311
|
Mouser Electronics | Heavy Duty Power Connectors FRAME FOR 2 MODULES FOR HOUSING MARK a-b RoHS: Compliant | 3 |
|
$25.0000 / $37.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks | 0 |
|
$23.1200 | Buy Now |
DISTI #
HRT09140060311
|
Heilind Electronics | OLD FIXED FRAME 6B FOR 2 | Americas - 0 in Stock |
|
$27.2381 / $35.6000 | Buy Now |
|
Quest Components | HEAVY DUTY POWER CONNECTORS FRAME FOR 2 MODULES FOR HOUSING MARK A-B | 56 |
|
$20.8080 / $22.5420 | Buy Now |
DISTI #
09140060311
|
TTI | Heavy Duty Power Connectors FRAME FOR 2 MODULES FOR HOUSING MARK a-b RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$23.9000 | Buy Now |
Part Details for 09140060311
09140060311 CAD Models
09140060311 Part Data Attributes
|
09140060311
HARTING Technology Group
Buy Now
|
Compare Parts:
09140060311
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |