-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 6 Contact(s), Male, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06747745
|
Arrow Electronics | Conn Rectangular M 6 POS Crimp ST Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2227 | Americas - 2 |
|
$5.1300 / $6.2600 | Buy Now |
DISTI #
1195-1517-ND
|
DigiKey | MODULE MALE 6POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3809 In Stock |
|
$5.4518 / $9.1500 | Buy Now |
DISTI #
66948698
|
Verical | Conn Rectangular M 6 POS Crimp ST Panel Mount Min Qty: 6 Package Multiple: 2 Date Code: 2313 | Americas - 198 |
|
$6.5658 / $7.8168 | Buy Now |
DISTI #
77780600
|
Verical | Conn Rectangular M 6 POS Crimp ST Panel Mount Min Qty: 13 Package Multiple: 1 | Americas - 127 |
|
$5.6560 | Buy Now |
DISTI #
63497047
|
Verical | Conn Rectangular M 6 POS Crimp ST Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 2 |
|
$5.1300 / $6.2600 | Buy Now |
DISTI #
04C8129
|
Newark | Rectangular Han Module, Plug, 6Way, Crimp, Product Range:Han-Modular E Series, No. Of Contacts:6Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:16A Rohs Compliant: Yes |Harting 09140063001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 327 |
|
$5.1700 / $8.8500 | Buy Now |
DISTI #
70103927
|
RS | Rectangular Plug Insert, 6 Pos, 12-20AWG, Crimp, 500V, 16A, Han-Modular Series | HARTING 09140063001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 335 |
|
$5.5400 / $7.7000 | Buy Now |
|
Future Electronics | 6 Position Male Crimp Terminal Heavy Duty Power Connector HAN E Module Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 282Box |
|
$5.2200 / $5.4500 | Buy Now |
DISTI #
617-09-14-006-3001
|
Mouser Electronics | Heavy Duty Power Connectors 6P MALE MODULE HAN MODULAR E RoHS: Compliant | 2441 |
|
$5.4600 / $7.7000 | Buy Now |
DISTI #
HRT09140063001
|
Heilind Electronics | HAN E MODULE, CRIMP MALE | Americas - 153 in Stock975 On Order |
|
$5.6406 / $7.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140063001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140063001
HARTING Technology Group
Rectangular Connector, 6 Contact(s), Male, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.575 inch | |
Body Depth | 1.339 inch | |
Body Length | 1.346 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |