-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7397
|
Newark | Heavy Duty Insert, Plug, 8+Pe, 0.52Mm2, Product Range:Han-Eco Series, No. Of Contacts:9Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied, Current Rating:5A, Wire Size Awg Max:-Rohs Compliant: Yes |Harting 09140083011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$30.7300 / $41.4800 | Buy Now |
DISTI #
1195-1526-ND
|
DigiKey | MODULE MALE 8POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
44 In Stock |
|
$30.4141 / $41.0700 | Buy Now |
DISTI #
617-09-14-008-3011
|
Mouser Electronics | Heavy Duty Power Connectors MALE GIGIBIT INSERT RoHS: Compliant | 137 |
|
$28.4000 / $38.2500 | Buy Now |
DISTI #
70448508
|
RS | Han Modular Series Male Module 8 Way 2 Row Han GigaBit | HARTING 09140083011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 114 |
|
$32.1000 / $41.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.5100 | Buy Now |
DISTI #
HRT09140083011
|
Heilind Electronics | HAN GIGABIT INSERT MALE | Americas - 28 in Stock |
|
$34.2031 / $45.4400 | Buy Now |
DISTI #
09140083011
|
TTI | Heavy Duty Power Connectors MALE GIGIBIT INSERT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$29.8100 / $38.6000 | Buy Now |
DISTI #
09140083011
|
TME | Connector: HDC, module, Han-Modular®, 16A, UL94V-0, polycarbonate Min Qty: 1 | 0 |
|
$25.3700 / $32.1400 | RFQ |
DISTI #
HRT09140083011
|
Interstate Connecting Components | HAN GIGABIT INSERT MALE | 9 |
|
$34.2031 / $45.4400 | Buy Now |
DISTI #
2842851
|
element14 Asia-Pacific | HEAVY DUTY INSERT, PLUG, 8+PE, 0.52MM2 RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$40.0639 / $44.4014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140083011
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140083011
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Approvals | CSA; DNVGL; IEC; UL | |
Assembly Item Name | INSERT ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | POLYCARBONATE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 60 V | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |