-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9425
|
Newark | Han 10B Modular Plastic Docking Frame For 3 Modules - Floating Side |Harting 09140101701 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $9.9300 | Buy Now |
DISTI #
1195-7001-ND
|
DigiKey | FRAME PANEL MOUNTING FOR 3MOD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$5.0643 / $8.5000 | Buy Now |
DISTI #
617-09140101701
|
Mouser Electronics | Heavy Duty Power Connectors Docking Frame For 3 Modules-M RoHS: Compliant | 13 |
|
$5.0600 / $6.4400 | Buy Now |
DISTI #
70735473
|
RS | Connector, Power, Heavy Duty, Docking Frame For 3 Modules-M | HARTING 09140101701 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 259 |
|
$3.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$5.2600 | Buy Now |
DISTI #
HRT09140101701
|
Heilind Electronics | HAN 10B MODULAR PLASTIC D | Americas - 0 in Stock |
|
$5.9048 / $8.1000 | Buy Now |
DISTI #
09140101701
|
TTI | Heavy Duty Power Connectors Docking Frame For 3 Modules-M RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 10 In Stock |
|
$5.7900 | Buy Now |
DISTI #
09140101701
|
TME | Frame for modules, Han-Modular®, size 10B, for panel mounting Min Qty: 1 | 1 |
|
$6.1000 / $7.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140101701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140101701
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |