-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH8797
|
Newark | Han 10B Modular Plastic Docking Frame Protection Cover Rohs Compliant: Yes |Harting 09140105701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $11.2500 | Buy Now |
DISTI #
1195-8617-ND
|
DigiKey | HAN 10B MODULAR PLASTIC DOCKING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
133 In Stock |
|
$6.8121 / $15.6200 | Buy Now |
DISTI #
617-09140105701
|
Mouser Electronics | Heavy Duty Power Connectors Han 10B Modular Dock Frame Protection Cvr RoHS: Compliant | 0 |
|
$6.8100 / $12.3000 | Order Now |
DISTI #
71816447
|
RS | Han 10B Modular Plastic Docking Frame Protection Cover | HARTING 09140105701 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$6.9700 / $9.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$6.8600 | Buy Now |
DISTI #
HRT09140105701
|
Heilind Electronics | HAN 10B MODULAR PLASTIC DOCKIN | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140105701
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140105701
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Used With | HAN-MODULAR HOODS |