-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Frame Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1540-ND
|
DigiKey | FRAME HINGED FOR 4MOD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
590 In Stock |
|
$16.3171 / $22.7000 | Buy Now |
DISTI #
617-09-14-016-0303
|
Mouser Electronics | Heavy Duty Power Connectors FRAME FOR 4 MODULES FOR 16P HOOD A-D RoHS: Compliant | 350 |
|
$21.4200 / $25.6400 | Buy Now |
DISTI #
70103958
|
RS | an Modular Hinged Frame for 4 Module AD16 HOOD, Han-Modular Hinged Frames Series | HARTING 09140160303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 134 |
|
$19.2200 / $26.6900 | Buy Now |
|
Future Electronics | Han Modular frame 16 hood 4 module A-D RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$20.1300 / $21.1400 | Buy Now |
DISTI #
HRT09140160303
|
Heilind Electronics | HAN MODULAR FRAME 16 HOOD 4 M ODULE A-D ( | Americas - 306 in Stock600 On Order |
|
$22.2188 / $28.4400 | Buy Now |
DISTI #
77836910
|
Verical | Connector Accessories Hinged Frame Straight Zinc Die Cast Bag Min Qty: 3 Package Multiple: 1 | Americas - 36 |
|
$19.1806 / $25.3478 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, FRAME ITEM | 2 |
|
$41.6000 | Buy Now |
DISTI #
09140160303
|
TTI | Heavy Duty Power Connectors FRAME FOR 4 MODULES FOR 16P HOOD A-D RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 86 In Stock |
|
$19.2100 / $25.0900 | Buy Now |
DISTI #
09140160303
|
TME | Frame for modules, Han-Modular®, size 16B, Modules: 4, 77.5x27mm Min Qty: 1 | 36 |
|
$15.3700 / $19.4700 | Buy Now |
DISTI #
HRT09140160303
|
Interstate Connecting Components | HAN MODULAR FRAME 16 HOOD 4 M ODULE A-D ( | 61120 On Order |
|
$22.2188 / $28.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140160303
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140160303
HARTING Technology Group
Connector Accessory, Frame Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | FRAME ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |