-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9965
|
Newark | Han Mod Hinged Frame 16B A-D 2X Pe 6 Mm |Harting 09140160305 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3900 / $50.5700 | Buy Now |
DISTI #
09140160305-ND
|
DigiKey | HAN MOD HINGED FRAME 16B A-D 2X Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8969 | Buy Now |
DISTI #
617-09140160305
|
Mouser Electronics | Heavy Duty Power Connectors Han Mod hinged frame 16B A-D 2x PE 6 mm | 0 |
|
$26.2000 / $27.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$24.6000 | Buy Now |
DISTI #
HRT09140160305
|
Heilind Electronics | Han Mod hinged frame 16B A-D 2 | Americas - 0 in Stock |
|
$26.6250 / $29.5938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140160305
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140160305
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |