-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Frame,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J2071
|
Newark | Frame For Modules, Accessory Type:Han Modular Frame, For Use With:4 Han-Modular Modules, Product Range:Han-Modular Series, Connector Shell Size:16B, Contact Material:Aluminium, Gender:Plug, No. Of Contacts:4Contacts Rohs Compliant: Yes |Harting 09140160313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$21.3500 / $28.8200 | Buy Now |
DISTI #
1195-1542-ND
|
DigiKey | FRAME HINGED FOR 4MOD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
285 In Stock |
|
$19.3625 / $26.0800 | Buy Now |
DISTI #
617-09-14-016-0313
|
Mouser Electronics | Heavy Duty Power Connectors FRAME FOR 4 MODULES FOR 16P HOUSING a-d RoHS: Compliant | 809 |
|
$21.2900 / $26.8000 | Buy Now |
DISTI #
70104161
|
RS | Han Modular Hinged Frame for 4 Module a-d 16 housing | HARTING 09140160313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 305 |
|
$19.2200 / $26.6900 | Buy Now |
|
Future Electronics | Han-Modular Series Rectangular Hinged frame 16B for 4 modules A-D RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Bag | 0Bag |
|
$21.1900 / $22.1000 | Buy Now |
DISTI #
HRT09140160313
|
Heilind Electronics | HAN MODULAR FRAME 16 HOUSING 4 MODULE A- | Americas - 367 in Stock187 On Order |
|
$22.8906 / $29.3000 | Buy Now |
|
Quest Components | 23 |
|
$27.0000 / $30.0000 | Buy Now | |
DISTI #
09140160313
|
TTI | Heavy Duty Power Connectors FRAME FOR 4 MODULES FOR 16P HOUSING a-d RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.2900 | Buy Now |
DISTI #
09140160313
|
TME | Frame for modules, Han-Modular®, size 16B, Modules: 4, 77.5x27mm Min Qty: 1 | 0 |
|
$15.4200 / $19.5400 | RFQ |
DISTI #
HRT09140160313
|
Interstate Connecting Components | HAN MODULAR FRAME 16 HOUSING 4 MODULE A- | 7337 On Order |
|
$22.8906 / $29.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140160313
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140160313
HARTING Technology Group
Connector Accessory, Frame,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | FRAME | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | M3X10 | |
Mounting Option 2 | SCREW |