-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6867
|
Newark | Sliding Frame, Pc, 16B, Heavy Duty Conn, Accessory Type:Sliding Frame, For Use With:Harting Han Series Heavy Duty Connectors, Product Range:Han Series Rohs Compliant: Yes |Harting 09140161731 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4000 / $20.8100 | Buy Now |
DISTI #
1195-8253-ND
|
DigiKey | SLIDING FRAME HAN 16B, MOVABLE S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
22 In Stock |
|
$4.4125 / $8.3500 | Buy Now |
DISTI #
617-09140161731
|
Mouser Electronics | Heavy Duty Power Connectors Sliding frame Han16B movable side RoHS: Compliant | 14 |
|
$7.7500 / $12.3900 | Buy Now |
DISTI #
71324643
|
RS | Sliding Frame, Wt 39.60 g | HARTING 09140161731 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 20 |
|
$4.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$11.2600 | Buy Now |
DISTI #
HRT09140161731
|
Heilind Electronics | HAN16B SLIDING FRAME MOVABLE SIDE | Americas - 0 in Stock |
|
$11.1111 / $17.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09140161731
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09140161731
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |