Part Details for 09140240301 by HARTING Technology Group
Overview of 09140240301 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09140240301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8142
|
Newark | Han Modular Frame 24 Hood 6 Modul E, A-F Rohs Compliant: Na |Harting 09140240301 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3600 / $34.2300 | Buy Now |
DISTI #
1195-7481-ND
|
DigiKey | FRAME FIXED SZ24B FOR 6MOD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$16.0121 / $22.2700 | Buy Now |
DISTI #
617-09-14-024-0301
|
Mouser Electronics | Heavy Duty Power Connectors FRAME FOR 6 MODULES FOR HOOD MARK A-F | 3 |
|
$20.2800 / $22.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 6 Weeks | 0 |
|
$23.5200 | Buy Now |
DISTI #
HRT09140240301
|
Heilind Electronics | 24B MODULAR OLD STYLE FIXED FR | Americas - 18 in Stock |
|
$27.7460 / $36.2200 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | POWER CONNECTOR, FRAME FOR 6 MODULES FOR HOOD MARK A-F | 14 |
|
$22.9320 | Buy Now |
|
Quest Components | POWER CONNECTOR, FRAME FOR 6 MODULES FOR HOOD MARK A-F (Also Known As: 09-14-024-0301) | 14 |
|
$22.9320 | Buy Now |
DISTI #
09140240301
|
TME | Frame for modules, Han Modular, size 24B, A..F marks, Modules: 6 Min Qty: 1 | 0 |
|
$17.9300 / $22.8400 | RFQ |
DISTI #
HRT09140240301
|
Interstate Connecting Components | 24B MODULAR OLD STYLE FIXED FR | 6 |
|
$27.7460 / $36.2200 | Buy Now |
Part Details for 09140240301
09140240301 CAD Models
09140240301 Part Data Attributes
|
09140240301
HARTING Technology Group
Buy Now
|
Compare Parts:
09140240301
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |