Part Details for 09140240311 by HARTING Technology Group
Overview of 09140240311 by HARTING Technology Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09140240311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B6502
|
Newark | Han Modular Frame 24 Housing 6 Module, A Rohs Compliant: Na |Harting 09140240311 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9000 / $34.9600 | Buy Now |
DISTI #
1195-7004-ND
|
DigiKey | FRAME FIXED SZ24B FOR 6MOD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$24.0843 / $45.4800 | Buy Now |
DISTI #
617-09-14-024-0311
|
Mouser Electronics | Heavy Duty Power Connectors FRAME FOR 6 MODULES FOR HOUSING MARK a-f RoHS: Compliant | 33 |
|
$23.5700 / $33.8600 | Buy Now |
DISTI #
70574700
|
RS | Old fixed frame 24B for 6 modules (a..f) | HARTING 09140240311 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7200 / $32.1500 | RFQ |
|
Future Electronics | HAN Modular Frame 24B for 6 Module Housing RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$24.6700 / $25.7300 | Buy Now |
DISTI #
HRT09140240311
|
Heilind Electronics | 24B MODULAR OLD STYLE FIXED FR | Americas - 21 in Stock |
|
$27.8242 / $34.5020 | Buy Now |
DISTI #
09140240311
|
TME | Frame for modules, Han-Modular®, size 24B, Modules: 6, 104x27mm Min Qty: 1 | 1 |
|
$18.7200 / $23.8400 | Buy Now |
DISTI #
HRT09140240311
|
Interstate Connecting Components | 24B MODULAR OLD STYLE FIXED FR | 6 |
|
$27.8242 / $34.5020 | Buy Now |
Part Details for 09140240311
09140240311 CAD Models
09140240311 Part Data Attributes
|
09140240311
HARTING Technology Group
Buy Now
|
Compare Parts:
09140240311
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |