Part Details for 09140240313SP by HARTING Technology Group
Overview of 09140240313SP by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09140240313SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4815
|
Newark | 24B Modular Hinged Frame A D (For 4 Modules) [Large And Small Pe On Frame Reversed From Standard] |Harting 09140240313SP Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2100 / $29.9800 | Buy Now |
DISTI #
09140240313SP-ND
|
DigiKey | FRAME HINGED SZ24B FOR 6MOD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
299 In Stock |
|
$18.0271 / $25.0800 | Buy Now |
DISTI #
617-09140240313SP
|
Mouser Electronics | Heavy Duty Power Connectors HAN MOD FRAME 24HOUS 6 MODULE A-B RoHS: Compliant | 0 |
|
$18.5600 / $24.7000 | Order Now |
DISTI #
70735481
|
RS | Connector, Power, Heavy Duty, HAN MOD FRAME 24HOUS 6 MODULE A-B | HARTING 09140240313SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10 |
|
$20.4700 / $25.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$20.1700 | Buy Now |
DISTI #
HRT09140240313SP
|
Heilind Electronics | 24B MODULAR HINGED FRAME AD FO | Americas - 0 in Stock |
|
Buy Now |