Part Details for 0914073 by Phoenix Contact
Overview of 0914073 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0914073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7178-ND
|
DigiKey | CIR BRKR THRMMAG 1A 250VAC 65VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$76.1500 | Buy Now |
DISTI #
651-0914073
|
Mouser Electronics | Circuit Breakers TMC 1 F1 100 1.0A RoHS: Compliant | 5 |
|
$76.1400 / $76.1500 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 1 A - width: 12.5 mm - fuse type: Automatic device - mounting type: DIN rail: 35 mm - Color: black RoHS: Compliant |
5 In Stock 45 Factory Stock |
|
$77.9300 / $115.4900 | Buy Now |
DISTI #
0914073
|
TTI | Circuit Breakers TMC 1 F1 100 1.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$72.6700 / $81.8300 | Buy Now |
DISTI #
000000000003111285
|
Sager | Circuit Breakers TMC 1 F1 100 1.0A Min Qty: 1 | 0 |
|
$94.2000 / $105.5100 | Buy Now |
|
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 1 A - width: 12.5 mm - fuse type: Automatic device - mounting type: DIN rail: 35 mm - Color: black RoHS: Compliant |
5 In Stock 45 Factory Stock |
|
$77.9300 / $115.4900 | Buy Now |
Part Details for 0914073
0914073 CAD Models
0914073 Part Data Attributes
|
0914073
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0914073
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |