Part Details for 0914112 (ALTERNATE: TMC 1 F1 100 3 0A) by Phoenix Contact
Overview of 0914112 (ALTERNATE: TMC 1 F1 100 3 0A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0914112 (ALTERNATE: TMC 1 F1 100 3 0A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70924224
|
RS | Circuit Breaker Thermal-Magnetic 3A 1 Pole F1 Curve UL1077 1 N/O TMC 1 Series | Phoenix Contact 0914112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$89.9300 | Buy Now |