There are no models available for this part yet.
Overview of 0914112 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0914112 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-7184-ND
|
DigiKey | CIR BRKR THRMMAG 3A 250VAC 65VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8 In Stock |
|
$74.9376 / $86.3300 | Buy Now | |
DISTI #
651-0914112
|
Mouser Electronics | Circuit Breakers TMC 1 F1 100 3.0A RoHS: Compliant | 0 |
|
$74.9300 / $86.3200 | Order Now | |
Onlinecomponents.com | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 3 A - width: 12.5 mm - fuse type: Automatic device - mounting type: DIN rail: 35 mm - Color: black RoHS: Compliant | 11 Factory Stock |
|
$75.5400 / $96.6900 | Buy Now | ||
DISTI #
000000000003111288
|
Sager | Circuit Breakers TMC 1 F1 100 3.0A Min Qty: 1 | 0 |
|
$94.2000 / $105.5100 | Buy Now | |
Master Electronics | Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Screw connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 3 A - width: 12.5 mm - fuse type: Automatic device - mounting type: DIN rail: 35 mm - Color: black RoHS: Compliant | 11 Factory Stock |
|
$75.5400 / $96.6900 | Buy Now |
CAD Models for 0914112 by Phoenix Contact
Part Data Attributes for 0914112 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|