Part Details for 0914183 by Phoenix Contact
Overview of 0914183 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0914183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7083-ND
|
DigiKey | CIR BRKR 16A 250VAC 65VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$74.9376 / $86.3300 | Buy Now |
DISTI #
651-0914183
|
Mouser Electronics | Circuit Breakers TMC 1 F1 100 16,0A RoHS: Compliant | 21 |
|
$74.9300 / $86.3200 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - fast blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 0 |
|
$76.4100 / $98.5300 | Buy Now |
DISTI #
000000000003111294
|
Sager | Circuit Breakers TMC 1 F1 100 16,0A Min Qty: 1 | 0 |
|
$94.2000 / $105.5100 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 1-pos. - fast blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 0 |
|
$76.4100 / $98.5300 | Buy Now |
|
Neutron USA | Circuit Breaker, Therm/Mag Fast Blow 1P 16A 65VDC, 1 NO, TMC 1 F1 100 16,0A | 21 |
|
$268.0200 | Buy Now |
Part Details for 0914183
0914183 CAD Models
0914183 Part Data Attributes:
|
0914183
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0914183
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |