-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5042
|
Newark | Hinged Frame, Size 10B, 3 Module, Accessory Type:Hinged Frame, For Use With:Harting Han-Modular Size 10B 3 Modules, Product Range:Han-Modular Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 09142100313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$24.3300 / $30.5900 | Buy Now |
DISTI #
75Y8032
|
Newark | Hinged Frame, Size 10B, 3 Module, Accessory Type:Hinged Frame, For Use With:Harting Han-Modular Size 10B 3 Modules, Product Range:- Rohs Compliant: Yes |Harting 09142100313 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5800 / $41.2800 | Buy Now |
DISTI #
1195-4047-ND
|
DigiKey | HINGED FRAME HMC 10B F. 3 MODULE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23 In Stock |
|
$34.1467 / $43.6500 | Buy Now |
DISTI #
617-09142100313
|
Mouser Electronics | Heavy Duty Power Connectors HINGED FRAMED HMC 10B F.3 MODULES a-b RoHS: Compliant | 27 |
|
$34.2800 / $41.5100 | Buy Now |
DISTI #
70712767
|
RS | Hinged frame HMC 10B f. 3 modules (a..c) | HARTING 09142100313 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4 |
|
$31.8400 / $38.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 | 0 |
|
$33.0200 | Buy Now |
DISTI #
HRT09142100313
|
Heilind Electronics | 10B HMC MODULAR HINGED FR | Americas - 0 in Stock |
|
$39.7188 / $50.8400 | Buy Now |
DISTI #
09142100313
|
TME | Frame for modules, Han-Modular® HMC, size 10B, with lock Min Qty: 1 | 0 |
|
$23.6400 / $29.9300 | RFQ |
DISTI #
2765395
|
element14 Asia-Pacific | HINGED FRAME, SIZE 10B, 3 MODULE RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$34.8587 / $36.7096 | Buy Now |
DISTI #
2765395
|
Farnell | HINGED FRAME, SIZE 10B, 3 MODULE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 1 |
|
$39.8862 / $43.5554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09142100313
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09142100313
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |