Part Details for 0914455 by Phoenix Contact
Overview of 0914455 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0914455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7038-ND
|
DigiKey | CIR BRKR THRMMAG 2A 250VAC 65VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$74.9376 / $86.3300 | Buy Now |
DISTI #
651-0914455
|
Mouser Electronics | Circuit Breakers TMC 1 M1 100 2.0A RoHS: Compliant | 0 |
|
$77.0400 / $86.3100 | Order Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant |
2 In Stock 6 On Order |
|
$86.9000 / $127.8000 | Buy Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant |
7 In Stock |
|
$86.4100 / $89.4800 | Buy Now |
DISTI #
0914455
|
TTI | Circuit Breakers TMC 1 M1 100 2.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.4800 / $79.7800 | Buy Now |
DISTI #
000000000003111315
|
Sager | Circuit Breakers TMC 1 M1 100 2.0A Min Qty: 1 | 0 |
|
$95.9200 / $107.4300 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 1-pos. - normal blow - 1 N/O contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant |
7 In Stock |
|
$86.4100 / $89.4800 | Buy Now |
|
Neutron USA | Thermomagnetic device Circuit Breaker, 1pos, 1NO, 2A, TMC 1 M1 100 2.0A | 50 |
|
$267.4300 | Buy Now |
Part Details for 0914455
0914455 CAD Models
0914455 Part Data Attributes
|
0914455
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0914455
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |