Part Details for 0914552 by Phoenix Contact
Overview of 0914552 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0914552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Thermomagnetic 1Pole 0.2A 250VAC/65VDC RoHS: Compliant | 0 |
|
$69.4000 / $89.4900 | Buy Now |
DISTI #
000000000003111324
|
Sager | Circuit Breakers TMC 1 M1 200 0.2A | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Thermomagnetic 1Pole 0.2A 250VAC/65VDC RoHS: Compliant | 0 |
|
$69.4000 / $89.4900 | Buy Now |
Part Details for 0914552
0914552 CAD Models
0914552 Part Data Attributes
|
0914552
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0914552
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |