Part Details for 0914565 (ALTERNATE: TMC 1 M1 200 0 3A) by Phoenix Contact
Overview of 0914565 (ALTERNATE: TMC 1 M1 200 0 3A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0914565 (ALTERNATE: TMC 1 M1 200 0 3A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71322008
|
RS | Circuit Breaker Thermal Magnetic 250V 300mA Lever DIN Rail 65VDC | Phoenix Contact 0914565 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.8200 / $107.2800 | RFQ |