Part Details for 0914769 by Phoenix Contact
Overview of 0914769 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0914769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0914769
|
Mouser Electronics | Circuit Breakers TMC 2 F1 120 0,5A | 0 |
|
$159.6400 / $164.5800 | Order Now |
|
Onlinecomponents.com | Thermomagnetic circuit breaker - 2-pos. - fast blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 0 |
|
$143.0500 / $173.2200 | Buy Now |
|
Master Electronics | Thermomagnetic circuit breaker - 2-pos. - fast blow - 1 N/O contact and 1 N/C contact - with universal foot for mounting on NS 32 or NS 35 RoHS: Compliant | 0 |
|
$143.0500 / $173.2200 | Buy Now |
Part Details for 0914769
0914769 CAD Models
0914769 Part Data Attributes
|
0914769
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0914769
Phoenix Contact
Modular Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |