-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4706
|
Newark | Heavy Duty Module, Plug/Rcpt, 1Pos, Product Range:Han Modular Series, Heavy Duty Connector Type:Module, No. Of Contacts:1 Contact, Rectangular Shell Size:-, Gender:Plug, Receptacle, Heavy Duty Contact Type:-, Current Rating:- Rohs Compliant: Yes |Harting 09149311001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$3.0300 | Buy Now |
DISTI #
1195-09149311001-ND
|
DigiKey | HAN DOMINO PNEUMATIC MALE/FEMALE Min Qty: 1 Lead time: 9 Weeks Container: Bulk, Bulk |
45 In Stock |
|
$2.9500 / $5.9600 | Buy Now |
DISTI #
617-09149311001
|
Mouser Electronics | Heavy Duty Power Connectors HAN DOMINO PNEUMATIC M/F P. 1 RoHS: Compliant | 31 |
|
$3.4500 / $5.5800 | Buy Now |
DISTI #
73942605
|
RS | Han Domino pneumatic male/female cube -pos. 1 | HARTING 09149311001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 53 |
|
$4.2800 / $5.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 9 Weeks | 0 |
|
$3.3400 | Buy Now |
DISTI #
HRT09149311001
|
Heilind Electronics | PNEUMATIC M/F CUBE (POS. 1) HAN DOMINO | Americas - 75 in Stock |
|
$3.7460 / $5.1400 | Buy Now |
DISTI #
09149311001
|
TTI | Heavy Duty Power Connectors HAN DOMINO PNEUMATIC M/F P. 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 100 In Stock |
|
$3.7000 / $5.3000 | Buy Now |
DISTI #
09149311001
|
TME | Connector: HDC, module, male/female, Han-Modular® Domino, PIN: 1 Min Qty: 1 | 16 |
|
$3.0800 / $3.8900 | Buy Now |
DISTI #
HRT09149311001
|
Interstate Connecting Components | PNEUMATIC M/F CUBE (POS. 1) HAN DOMINO | 25 |
|
$3.7460 / $5.1400 | Buy Now |
DISTI #
42F621
|
Bürklin Elektronik | Socket/pin contact insert, Pneumatic cube, small tab, 1 pole, unequipped, 09149311001 Min Qty: 1 | 18 |
|
$2.4324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy