Part Details for 09150-M/100 by Qualtek Electronics Corporation
Overview of 09150-M/100 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09150-M/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6477
|
Newark | Fan Accessories |Qualtek Electronics 09150-M/100 Min Qty: 40 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$1.3900 / $1.8100 | Buy Now |
DISTI #
09150-M/100-ND
|
DigiKey | FILTER ELEM 40MM 100PPI 1=1 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
887 In Stock |
|
$0.3354 / $0.5900 | Buy Now |
DISTI #
562-09150-M/100
|
Mouser Electronics | Fan Accessories 40mm FAN FILTER 100PPI MEDIA PK OF 5 RoHS: Compliant | 61 |
|
$1.2000 / $1.5700 | Buy Now |
DISTI #
70111328
|
RS | Filter, Fan, Foam Filter Media, 1-1/2 in. Tube Axial Fans, Plastic | Qualtek Electronics Corp. 09150-M/100 RoHS: Compliant Min Qty: 40 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | Fan Guard Filter - Foam Media - 40mm - 100 PPI - Pkg of 5 RoHS: Compliant |
100 In Stock 1451 Factory Stock |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
000000000003019640
|
Sager | Fan Accessories 40mm FAN FILTER 100PPI MEDIA PK OF 5 Min Qty: 40 | 0 |
|
$1.0100 / $1.6100 | Buy Now |
|
Master Electronics | Fan Guard Filter - Foam Media - 40mm - 100 PPI - Pkg of 5 RoHS: Compliant |
100 In Stock 1451 Factory Stock |
|
$1.1500 / $1.4200 | Buy Now |