Part Details for 09150-R by Qualtek Electronics Corporation
Overview of 09150-R by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B989
|
Newark | Fan Accessories |Qualtek Electronics 09150-R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4390 / $0.5810 | Buy Now |
DISTI #
Q912-ND
|
DigiKey | FAN GUARD RETAINER 40MM PLASTIC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
4540 In Stock |
|
$0.2306 / $0.3200 | Buy Now |
DISTI #
562-09150R
|
Mouser Electronics | Fan Accessories 1.57" RETAINER RoHS: Compliant | 413 |
|
$0.2350 / $0.3300 | Buy Now |
DISTI #
70111404
|
RS | Filter, Fan, 1-1/2 in. Tube Axial Fans, Plastic | Qualtek Electronics Corp. 09150-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2910 / $0.3350 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.2420 | Buy Now |
DISTI #
QTK09150-R
|
Heilind Electronics | Americas - 54 in Stock |
|
$0.3278 / $0.4650 | Buy Now | |
|
Onlinecomponents.com | Fan Guard Retainer Only - Plastic - 40mm - No Guard nor Media | 37164 Factory Stock |
|
$0.2240 / $0.2750 | Buy Now |
DISTI #
QTK09150-R
|
Interstate Connecting Components | 18 |
|
$0.3278 / $0.4650 | Buy Now | |
DISTI #
000000000003019644
|
Sager | Fan Accessories 1.57 RETAINER Min Qty: 100 | 0 |
|
$0.2360 / $0.3720 | Buy Now |
|
Master Electronics | Fan Guard Retainer Only - Plastic - 40mm - No Guard nor Media | 37164 Factory Stock |
|
$0.2240 / $0.2750 | Buy Now |