-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8150
|
Newark | Circular Housing, Right Angle, Metal, Pg13.5, Product Range:R15 Series, Shell Type:-, For Use With:R 15 Inserts, Connector Body Material:Metal Body, Connector Shell Size:- Rohs Compliant: Yes |Harting 09150000122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$8.8900 | Buy Now |
DISTI #
1195-1556-ND
|
DigiKey | CONN INSERT SHELL INLINE RA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$33.4302 / $45.1400 | Buy Now |
DISTI #
617-09150000122
|
Mouser Electronics | Heavy Duty Power Connectors ANGLED HOUSING STD METAL 7 POLE RoHS: Compliant | 10 |
|
$32.3100 / $42.9100 | Buy Now |
DISTI #
70368166
|
RS | Heavy Duty Power Connectors ANGLED HOUSING STD METAL 7 POLE | HARTING 09150000122 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$31.5800 / $45.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks | 0 |
|
$31.3800 | Buy Now |
DISTI #
HRT09150000122
|
Heilind Electronics | R 15-EGW | Americas - 0 in Stock |
|
$35.1692 / $40.2667 | Buy Now |
DISTI #
09150000122
|
TTI | Heavy Duty Power Connectors ANGLED HOUSING STD METAL 7 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$33.1300 | Buy Now |
DISTI #
09150000122
|
TME | R 15-egw Min Qty: 1 | 0 |
|
$26.2400 / $33.2400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150000122
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150000122
HARTING Technology Group
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65 | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |