-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Polycarbonate,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8156
|
Newark | Contact, Male, 16Awg, Crimp, Product Range:Han D Series, Contact Gender:Pin, Wire Size Awg Max:16Awg, Wire Size Awg Min:16Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Size:16 Rohs Compliant: Yes |Harting 09150006101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6960 |
|
$0.8530 / $1.5400 | Buy Now |
DISTI #
1195-1560-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4700 In Stock |
|
$0.8060 / $1.5500 | Buy Now |
DISTI #
617-09-15-000-6101
|
Mouser Electronics | Heavy Duty Power Connectors HAN D MALE AWG 16 SILVER PLATED CRIMP RoHS: Compliant | 27845 |
|
$0.8060 / $1.4500 | Buy Now |
DISTI #
70104229
|
RS | Connector Male Insert Silver Plated 16 AWG Crimp Contact Han DD Modular | HARTING 09150006101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 7570 |
|
$1.1100 / $1.4800 | Buy Now |
|
Future Electronics | HAN 16 AWG Silver Plated Male Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 1717Bulk |
|
$0.7900 / $0.9050 | Buy Now |
DISTI #
HRT09150006101
|
Heilind Electronics | R 15-STI-C-1,5 QMM-AWG16 | Americas - 2670 in Stock |
|
$0.8125 / $1.0400 | Buy Now |
DISTI #
09150006101
|
TTI | Heavy Duty Power Connectors HAN D MALE AWG 16 SILVER PLATED CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 4100 In Stock |
|
$0.8100 | Buy Now |
DISTI #
09150006101
|
TME | Contact, male, copper alloy, silver plated, 1.5mm2, Han® D, 10A Min Qty: 1 | 24862 |
|
$0.5870 / $1.6960 | Buy Now |
DISTI #
HRT09150006101
|
Interstate Connecting Components | R 15-STI-C-1,5 QMM-AWG16 | 445 |
|
$0.8125 / $1.0400 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors HAN D MALE AWG 16 SILVER PLATED CRIMP Min Qty: 100 | 1285 |
|
$0.6500 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006101
HARTING Technology Group
Connector Accessory, Contact, Polycarbonate,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.40 | |
Samacsys Manufacturer | HARTING |