-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Polycarbonate,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8156
|
Newark | Contact, Male, 16Awg, Crimp, Product Range:Han D Series, Contact Gender:Pin, Wire Size Awg Max:16Awg, Wire Size Awg Min:16Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Size:16 Rohs Compliant: Yes |Harting 09150006101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6860 |
|
$0.8530 / $1.5400 | Buy Now |
DISTI #
1195-1560-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4698 In Stock |
|
$0.7347 / $1.4200 | Buy Now |
DISTI #
617-09-15-000-6101
|
Mouser Electronics | Heavy Duty Power Connectors HAN D MALE AWG 16 SILVER PLATED CRIMP RoHS: Compliant | 28348 |
|
$0.8060 / $1.2300 | Buy Now |
DISTI #
V99:2348_06759596
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 16AWG Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2301 | Americas - 28 |
|
$0.7520 / $1.0501 | Buy Now |
DISTI #
70104229
|
RS | Connector Male Insert Silver Plated 16 AWG Crimp Contact Han DD Modular | HARTING 09150006101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 7570 |
|
$1.1100 / $1.4800 | Buy Now |
|
Future Electronics | HAN 16 AWG Silver Plated Male Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 1717Bulk |
|
$0.7900 / $0.9050 | Buy Now |
DISTI #
HRT09150006101
|
Heilind Electronics | R 15-STI-C-1,5 QMM-AWG16 | Americas - 3232 in Stock |
|
$0.8125 / $1.0400 | Buy Now |
DISTI #
77779935
|
Verical | Contact PIN Crimp ST Cable Mount 16AWG Min Qty: 72 Package Multiple: 1 | Americas - 24564 |
|
$0.7040 / $1.1567 | Buy Now |
DISTI #
69886749
|
Verical | Contact PIN Crimp ST Cable Mount 16AWG Min Qty: 100 Package Multiple: 100 Date Code: 2313 | Americas - 1200 |
|
$1.0143 / $1.2650 | Buy Now |
DISTI #
68780383
|
Verical | Contact PIN Crimp ST Cable Mount 16AWG Min Qty: 8 Package Multiple: 1 Date Code: 2301 | Americas - 28 |
|
$0.7520 / $1.0501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006101
HARTING Technology Group
Connector Accessory, Contact, Polycarbonate,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.40 | |
Samacsys Manufacturer | HARTING |