-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Polycarbonate,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1913
|
Newark | Contact, Male, 26-22Awg, Crimp, Product Range:Han D Series, Contact Gender:Pin, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Size:22 Rohs Compliant: Yes |Harting 09150006104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10913 |
|
$0.8530 / $1.5400 | Buy Now |
DISTI #
1195-1563-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 22-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13186 In Stock |
|
$0.8060 / $1.5500 | Buy Now |
DISTI #
617-09-15-000-6104
|
Mouser Electronics | Heavy Duty Power Connectors HAN D MALE AWG 26-22 SILVER PLATED CRIMP RoHS: Compliant | 28746 |
|
$0.7800 / $1.4700 | Buy Now |
DISTI #
70103965
|
RS | Han D male contact AWG 26-22 (0.14-0.37mm2) Silver, Han-Modular Series | HARTING 09150006104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.4800 | RFQ |
|
Future Electronics | Han D 26-22 AWG Silver Plated Male Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4Box |
|
$0.7650 / $0.9350 | Buy Now |
DISTI #
HRT09150006104
|
Heilind Electronics | R 15-STI-C-0,14-0,37 QMM-AWG2 42908 | Americas - 6572 in Stock |
|
$0.8125 / $1.0400 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 09150006104 | 190 |
|
$1.1700 / $2.3400 | Buy Now |
DISTI #
09150006104
|
TTI | Heavy Duty Power Connectors HAN D MALE AWG 26-22 SILVER PLATED CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2500 In Stock |
|
$0.7800 / $0.9300 | Buy Now |
DISTI #
09150006104
|
TME | Contact, male, copper alloy, silver plated, 0.14÷0.37mm2, Han® D Min Qty: 1 | 14937 |
|
$0.5450 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006104
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006104
HARTING Technology Group
Connector Accessory, Contact, Polycarbonate,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.40 | |
Samacsys Manufacturer | HARTING |