-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Polycarbonate,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0426
|
Newark | Contact, Male, 14Awg, Crimp, Product Range:Han D Series, Contact Gender:Pin, Wire Size Awg Max:14Awg, Wire Size Awg Min:14Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Size:14 Rohs Compliant: Yes |Harting 09150006106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21425 |
|
$0.8000 / $0.9460 | Buy Now |
DISTI #
1195-1565-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 14AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3241 In Stock |
|
$0.8060 / $1.5500 | Buy Now |
DISTI #
617-09-15-000-6106
|
Mouser Electronics | Heavy Duty Power Connectors HAN D MALE AWG 14 SILVER PLATED CRIMP RoHS: Compliant | 6302 |
|
$0.8800 / $1.4500 | Buy Now |
DISTI #
70104231
|
RS | Han D male contact AWG 14 (2.5mm2) Silver, Han-Modular Series | HARTING 09150006106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4211 |
|
$1.0900 / $1.4500 | Buy Now |
|
Future Electronics | HAN 14 AWG Silver Plated Male Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$0.8100 / $0.9900 | Buy Now |
DISTI #
HRT09150006106
|
Heilind Electronics | HAN D R15 STIFT-C 2,5 MM AG | Americas - 2151 in Stock |
|
$0.8125 / $1.0400 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, POLYCARBONATE | 28 |
|
$0.7560 / $1.2600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, POLYCARBONATE | 54 |
|
$1.3035 / $2.3700 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, POLYCARBONATE | 248 |
|
$2.9600 / $4.8000 | Buy Now |
DISTI #
09150006106
|
TTI | Heavy Duty Power Connectors HAN D MALE AWG 14 SILVER PLATED CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1400 In Stock |
|
$0.8000 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006106
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006106
HARTING Technology Group
Connector Accessory, Contact, Polycarbonate,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.40 | |
Samacsys Manufacturer | HARTING |