Part Details for 09150006122 by HARTING Technology Group
Overview of 09150006122 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09150006122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B4840
|
Newark | Contact, Male, 18Awg, Crimp, Product Range:Han D Series, Contact Gender:Pin, Wire Size Awg Max:18Awg, Wire Size Awg Min:18Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Termination:Crimp Rohs Compliant: Yes |Harting 09150006122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7408 |
|
$1.7900 / $2.2800 | Buy Now |
DISTI #
1195-1568-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3871 In Stock |
|
$1.8544 / $3.4300 | Buy Now |
DISTI #
617-09-15-000-6122
|
Mouser Electronics | Heavy Duty Power Connectors HAN D MALE 18 AWG CRIMP CONTACT RoHS: Compliant | 4708 |
|
$1.8500 / $3.2900 | Buy Now |
DISTI #
70104052
|
RS | Heavy Duty Han D male contact AWG 18 (1mm2) Gold, Han D Series | HARTING 09150006122 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 3052 |
|
$2.3300 / $3.2400 | Buy Now |
|
Future Electronics | HAN D Male Crimp Contact Gold Plated AWG - 18 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.8600 / $1.9900 | Buy Now |
DISTI #
HRT09150006122
|
Heilind Electronics | R 15-STI-C-1 QMM (AU) | Americas - 5166 in Stock |
|
$2.0156 / $2.5800 | Buy Now |
|
Quest Components | 42 |
|
$1.5225 / $2.4360 | Buy Now | |
DISTI #
09150006122
|
TTI | Heavy Duty Power Connectors HAN D MALE 18 AWG CRIMP CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 5400 In Stock |
|
$1.8400 / $2.1000 | Buy Now |
DISTI #
09150006122
|
TME | Contact, male, copper alloy, nickel plated,gold-plated, 1mm2 Min Qty: 1 | 651 |
|
$1.2000 / $1.8400 | Buy Now |
DISTI #
HRT09150006122
|
Interstate Connecting Components | R 15-STI-C-1 QMM (AU) | 1033 |
|
$2.0156 / $2.5800 | Buy Now |