-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.37mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8333
|
Newark | Contact, Male, 26-22Awg, Crimp, Product Range:Han D Series, Contact Gender:Pin, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Termination:Crimp Rohs Compliant: Yes |Harting 09150006124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4855 |
|
$1.8900 / $3.2700 | Buy Now |
DISTI #
1195-1570-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 22-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2546 In Stock |
|
$1.8544 / $3.4300 | Buy Now |
DISTI #
617-09-15-000-6124
|
Mouser Electronics | Heavy Duty Power Connectors HAN D MALE AWG 26-22 GOLD PLATED CRIMP RoHS: Compliant | 11413 |
|
$1.8500 / $3.3400 | Buy Now |
DISTI #
70103953
|
RS | Heavy Duty Han D male contact AWG 26-22 (0.14-0.37mm2) Gold, Han D Series | HARTING 09150006124 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2986 |
|
$2.3900 / $3.3200 | Buy Now |
|
Future Electronics | HAN D Male Crimp Contact Gold Plated AWG 26-22 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.7900 / $1.9100 | Buy Now |
DISTI #
HRT09150006124
|
Heilind Electronics | R 15-STI-C-0,14 QMM (AU) | Americas - 467 in Stock1875 On Order |
|
$2.0156 / $2.5800 | Buy Now |
|
Quest Components | 6 |
|
$1.7080 / $2.1350 | Buy Now | |
DISTI #
09150006124
|
TTI | Heavy Duty Power Connectors HAN D MALE AWG 26-22 GOLD PLATED CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 4300 In Stock |
|
$1.8200 / $2.2200 | Buy Now |
DISTI #
09150006124
|
TME | Contact, male, copper alloy, nickel plated,gold-plated, Han® D Min Qty: 1 | 1161 |
|
$1.2000 / $1.8400 | Buy Now |
DISTI #
HRT09150006124
|
Interstate Connecting Components | R 15-STI-C-0,14 QMM (AU) | 109437 On Order |
|
$2.0156 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006124
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006124
HARTING Technology Group
Wire Terminal, 0.37mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.37 mm2 | |
Wire Gauge | 22 AWG |