Part Details for 09150006201 by HARTING Technology Group
Overview of 09150006201 by HARTING Technology Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09150006201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0460
|
Newark | Contact, Socket, 16Awg, Crimp, Product Range:Han D Series, Contact Gender:Socket, Wire Size Awg Max:16Awg, Wire Size Awg Min:16Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Size:16 Rohs Compliant: Yes |Harting 09150006201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5936 |
|
$0.8530 / $1.5400 | Buy Now |
DISTI #
1195-1576-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3977 In Stock |
|
$0.8060 / $1.5500 | Buy Now |
DISTI #
617-09-15-000-6201
|
Mouser Electronics | Heavy Duty Power Connectors HAN D FEMALE AWG 16 SILVER PLATED CRIMP RoHS: Compliant | 39266 |
|
$0.8060 / $1.4700 | Buy Now |
DISTI #
70104599
|
RS | Connector Female Insert Silver Plated 16 AWG Crimp Contact Han DD Modular | HARTING 09150006201 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 200 |
|
$122.2100 / $132.8400 | Buy Now |
DISTI #
70104230
|
RS | Connector Female Insert Silver Plated16 AWG Crimp Contact Han DD Modular | HARTING 09150006201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5029 |
|
$1.1000 / $1.4700 | Buy Now |
|
Future Electronics | Han D AWG 26-14 Silver Plated Female Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.7900 / $0.9700 | Buy Now |
DISTI #
HRT09150006201
|
Heilind Electronics | HAN D F CRIMP CONTACT AG AWG 16 | Americas - 3315 in Stock |
|
$0.8125 / $1.0400 | Buy Now |
|
Quest Components | INDUSTRIAL POWER CONTACT, SOCKET, 16 AWG, SILVER PLATED, 8 MM | 207 |
|
$0.7999 / $1.4813 | Buy Now |
|
Quest Components | INDUSTRIAL POWER CONTACT, SOCKET, 16 AWG, SILVER PLATED, 8 MM (Also Known As: 09-15-000-6201) | 207 |
|
$0.7999 / $1.4813 | Buy Now |
DISTI #
09150006201
|
TTI | Heavy Duty Power Connectors HAN D FEMALE AWG 16 SILVER PLATED CRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Each |
Americas - 2597 In Stock |
|
$0.8700 | Buy Now |