-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 1mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8173
|
Newark | Contact, Socket, 18Awg, Crimp, Product Range:Han D Series, Contact Gender:Socket, Wire Size Awg Max:18Awg, Wire Size Awg Min:18Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Size:18 Rohs Compliant: Yes |Harting 09150006202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13486 |
|
$0.8000 / $0.9460 | Buy Now |
DISTI #
1195-1577-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8864 In Stock |
|
$0.7484 / $1.5500 | Buy Now |
DISTI #
617-09-15-000-6202
|
Mouser Electronics | Heavy Duty Power Connectors HAN D FEMALE AWG 18 SILVER PLATED CRIMP RoHS: Compliant | 52766 |
|
$0.8400 / $1.5000 | Buy Now |
DISTI #
70104600
|
RS | Connector Female Insert Silver Plated 18 AWG Crimp Contact Han DD Modular | HARTING 09150006202 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 8 |
|
$1.1600 | Buy Now |
DISTI #
70104228
|
RS | Han D female contact AWG 18 (1mm2) Silver, Han-Modular Series | HARTING 09150006202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 24944 |
|
$1.1300 / $1.5000 | Buy Now |
|
Future Electronics | HAN 18 AWG Silver Plated Female Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2444Bag |
|
$0.7950 / $0.9750 | Buy Now |
DISTI #
HRT09150006202
|
Heilind Electronics | HAN D F CRIMP CONTACT AG AWG 18 | Americas - 3703 in Stock1875 On Order |
|
$0.8125 / $1.0400 | Buy Now |
|
Quest Components | WIRE TERMINAL, 1MM2 | 1 |
|
$1.8550 | Buy Now |
|
Quest Components | WIRE TERMINAL, 1MM2 | 28 |
|
$1.4033 / $2.2452 | Buy Now |
|
Quest Components | WIRE TERMINAL, 1MM2 | 5 |
|
$1.6839 / $2.2452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006202
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006202
HARTING Technology Group
Wire Terminal, 1mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | HARTING | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |