-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F7950
|
Newark | Contact, Socket, 16Awg, Crimp, Product Range:Han D Series, Contact Gender:Socket, Wire Size Awg Max:16Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper, Contact Termination:Crimp Rohs Compliant: Yes |Harting 09150006221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1488 |
|
$2.1900 / $3.7900 | Buy Now |
DISTI #
1195-1583-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5124 In Stock |
|
$2.0725 / $3.8400 | Buy Now |
DISTI #
617-09-15-000-6221
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10A FEM AWG 16 GOLD PLATED RoHS: Compliant | 5795 |
|
$2.0500 / $3.5900 | Buy Now |
DISTI #
70103987
|
RS | Heavy Duty Han D female contact AWG 16 (1.5mm2) Gold, Han A Series | HARTING 09150006221 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2946 |
|
$2.5900 / $3.6000 | Buy Now |
|
Future Electronics | HAN 10A Female Crimp Contact AWG 16 Gold Plated RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.0100 / $2.1600 | Buy Now |
DISTI #
HRT09150006221
|
Heilind Electronics | HAN D F CRIMP CONTACT AU AWG 16 | Americas - 8186 in Stock |
|
$2.3333 / $3.0400 | Buy Now |
|
Quest Components | 208 |
|
$1.0640 / $2.1280 | Buy Now | |
DISTI #
09150006221
|
TTI | Heavy Duty Power Connectors HAN 10A FEM AWG 16 GOLD PLATED pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 17500 In Stock |
|
$2.0500 / $2.3300 | Buy Now |
DISTI #
09150006221
|
TME | Contact, female, copper alloy, nickel plated,gold-plated, 1.5mm2 Min Qty: 1 | 368 |
|
$1.3400 / $2.0600 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006221
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006221
HARTING Technology Group
Connector Accessory, Contact,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG |