-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B2087
|
Newark | Contact, Female, 20Awg, Crimp, Product Range:Han D Series, Contact Gender:Socket, Wire Size Awg Max:20Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy, Contact Size:20 Rohs Compliant: Yes |Harting 09150006223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2737 |
|
$2.1000 / $2.6800 | Buy Now |
DISTI #
1195-1585-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 20AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
585 In Stock |
|
$2.0725 / $3.8400 | Buy Now |
DISTI #
617-09-15-000-6223
|
Mouser Electronics | Heavy Duty Power Connectors HAN 7D FEMALE AWG 20 GOLD PLATED RoHS: Compliant | 5732 |
|
$2.0100 / $3.5100 | Buy Now |
DISTI #
70104705
|
RS | Heavy Duty Han D female contact AWG 20(0.5mm2) Gold, Han D Series | HARTING 09150006223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 4248 |
|
$2.4600 / $3.4200 | Buy Now |
|
Future Electronics | HAN D Series 20 AWG Gold Plated Crimp Termination Female Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.0100 / $2.2800 | Buy Now |
DISTI #
HRT09150006223
|
Heilind Electronics | HAN D F CRIMP CONTACT AU AWG 20 | Americas - 712 in Stock |
|
$2.1719 / $2.7800 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
|
Quest Components | 77 |
|
$3.0192 / $4.8960 | Buy Now | |
|
Quest Components | 31 |
|
$3.2640 / $4.8960 | Buy Now | |
DISTI #
09150006223
|
TTI | Heavy Duty Power Connectors HAN 7D FEMALE AWG 20 GOLD PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1700 In Stock |
|
$1.9200 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006223
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006223
HARTING Technology Group
Connector Accessory, Contact,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 20 AWG |