-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B4831
|
Newark | Contact, Female, 26-22Awg, Crimp, Product Range:Han D Series, Contact Gender:Socket, Wire Size Awg Max:22Awg, Wire Size Awg Min:26Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy, Contact Size:22Rohs Compliant: Yes |Harting 09150006224 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1232 |
|
$2.1000 / $3.6300 | Buy Now |
DISTI #
1195-1586-ND
|
DigiKey | CONTACT H.D. CRIMP SKT 22-26AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
701 In Stock |
|
$2.0725 / $3.8400 | Buy Now |
DISTI #
617-09-15-000-6224
|
Mouser Electronics | Heavy Duty Power Connectors HAN 7D FEM AWG 26-22 GOLD PLATED RoHS: Compliant | 16517 |
|
$2.0700 / $3.5100 | Buy Now |
DISTI #
70104700
|
RS | Heavy Duty Han D female contact AWG 26-22 (0.14-0.37mm2) Gold, Han D Series | HARTING 09150006224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2220 |
|
$2.5600 / $3.5500 | Buy Now |
|
Future Electronics | Han D Female Crimp Contact Gold Plated AWG 26-22 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$2.0000 / $2.0500 | Buy Now |
DISTI #
HRT09150006224
|
Heilind Electronics | HAN D F CRIMP CONTACT AU AWG 26 - 22 | Americas - 1719 in Stock |
|
$2.2656 / $2.9000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 194 |
|
$1.9695 / $4.5450 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 45 |
|
$2.0482 / $3.7240 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, CONTACT | 23 |
|
$5.8500 / $11.7000 | Buy Now |
DISTI #
09150006224
|
TTI | Heavy Duty Power Connectors HAN 7D FEM AWG 26-22 GOLD PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 4300 In Stock |
|
$2.0300 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006224
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006224
HARTING Technology Group
Connector Accessory, Contact,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |