-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6550
|
Newark | Han D Double Female Contact For Q7/0 Pcb Adapter |Harting 09150006290 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
1195-5989-ND
|
DigiKey | CONTACT H.D. SOLDER SOCKET Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$1.0000 / $1.5300 | Buy Now |
DISTI #
617-09150006290
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CONTACT HAN Q SILVER PLATED RoHS: Compliant | 40 |
|
$1.2700 / $2.2200 | Buy Now |
DISTI #
V79:2366_28353212
|
Arrow Electronics | Contact SKT Solder ST Cable Mount Bag Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 9 |
|
$0.9620 / $1.3285 | Buy Now |
DISTI #
70741365
|
RS | Connector, Power, Heavy Duty, FEMALE CONTACT HAN Q SILVER PLATED | HARTING 09150006290 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $2.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2400 | Buy Now |
DISTI #
HRT09150006290
|
Heilind Electronics | HAN D-F-CONTACT FOR HAN Q7/0 PC ADAPTER | Americas - 0 in Stock |
|
$1.4286 / $1.9000 | Buy Now |
DISTI #
09150006290
|
TTI | Heavy Duty Power Connectors FEMALE CONTACT HAN Q SILVER PLATED RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$1.5500 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006290
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006290
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |