-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT H.D. CRIMP PIN 16AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J9081
|
Newark | Heavy Duty Contact, Pin, 16Awg, Crimp, Product Range:Han D Series, Contact Gender:Pin, Wire Size Awg Max:16Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09150006301 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.8300 | Buy Now |
DISTI #
1195-4428-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 16AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$1.1687 / $2.3700 | Buy Now |
DISTI #
617-09150006301
|
Mouser Electronics | Heavy Duty Power Connectors STD MALE CONTACT HAN GOLD-TEC RoHS: Compliant | 261 |
|
$1.2300 / $2.1100 | Buy Now |
DISTI #
70448702
|
RS | Heavy Duty Han D male contact AWG 16 (1.5mm2) Gold TEC | HARTING 09150006301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$1.5800 / $2.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.1300 | Buy Now |
DISTI #
HRT09150006301
|
Heilind Electronics | HAN D MALE CONTACT AWG 16 (1.5 | Americas - 0 in Stock |
|
$1.2656 / $1.7400 | Buy Now |
DISTI #
09150006301
|
TTI | Heavy Duty Power Connectors STD MALE CONTACT HAN GOLD-TEC RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 405 In Stock |
|
$1.3000 / $2.0900 | Buy Now |
DISTI #
2844576
|
element14 Asia-Pacific | HEAVY DUTY CONTACT, PIN, 16AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1430 | Buy Now |
DISTI #
2844576
|
Farnell | HEAVY DUTY CONTACT, PIN, 16AWG, CRIMP RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 4 Days Container: Each | 0 |
|
$1.3988 / $1.9608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006301
HARTING Technology Group
CONTACT H.D. CRIMP PIN 16AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | EN; IEC 512; IEC 60664 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0689 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 10 A | |
Terminal Length | 0.315 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 14 AWG |