-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONTACT H.D. CRIMP SOCKET 18AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J0200
|
Newark | Heavy Duty Contact, Socket, 18Awg, Crimp, Product Range:Han D Series, Contact Gender:Socket, Wire Size Awg Max:18Awg, Wire Size Awg Min:-, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09150006402 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.0000 | Buy Now |
DISTI #
1195-4433-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
380 In Stock |
|
$1.2896 / $2.6200 | Buy Now |
DISTI #
617-09150006402
|
Mouser Electronics | Heavy Duty Power Connectors FEMALE CONTACT STD HAN GOLDTEC RoHS: Compliant | 5990 |
|
$1.2500 / $2.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.2500 | Buy Now |
DISTI #
HRT09150006402
|
Heilind Electronics | HAN D F GT CONTACT 1MM?/ | Americas - 150 in Stock |
|
$1.4219 / $1.9200 | Buy Now |
DISTI #
09150006402
|
TTI | Heavy Duty Power Connectors FEMALE CONTACT STD HAN GOLDTEC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1000 In Stock |
|
$1.1800 / $1.5400 | Buy Now |
DISTI #
HRT09150006402
|
Interstate Connecting Components | HAN D F GT CONTACT 1MM?/ | 50 |
|
$1.4219 / $1.9200 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors FEMALE CONTACT STD HAN GOLDTEC | 50 |
|
$42.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09150006402
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09150006402
HARTING Technology Group
CONTACT H.D. CRIMP SOCKET 18AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | EN; IEC 512; IEC 60664 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0571 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Rated Current | 10 A | |
Terminal Length | 0.315 inch | |
Terminal Type | CRIMP | |
Wire Size-Max | 16 AWG |